help desk software
QMK212B7223KG-T by taiyo yuden
Image is representational - see manufacturer specifications
Taiyo Yuden Authorized Distributor

QMK212B7223KG-T

Multi Layer Ceramic Capacitor - SMD - 0.022uF ±10% - 250VDC - X7R - 0805 - Tape&Reel

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Multi Layer Ceramic Capacitor - SMD - 0.022uF ±10% - 250VDC - X7R - 0805 - Tape&Reel

Search Keywords: QMK212B7223KGT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
QMK212B7223KG-T
Alias/AKA:
CGQMK212B7223KG-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Capacitance Value:
0.022 uF
Voltage:
250 VDC
Package/Case:
0805
Tolerance:
10 %

FREQUENTLY ASKED QUESTIONS

Is QMK212B7223KG-T RoHS compliant?

Yes, QMK212B7223KG-T is RoHS compliant.

What is the lead time for QMK212B7223KG-T?

The standard lead time for QMK212B7223KG-T is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 3000

Multiple: 3000

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
3,000
$0.0386
9,000
$0.0362
27,000
$0.0342
51,000
$0.0328
102,000
$0.0327
150,000
$0.0271
252,000
$0.0270
501,000 +
$0.0269

Tools/3D Models

Product Guides