help desk software
PJF5KA833M0D4MG-Z by taiyo yuden
Image is representational - see mfr. specs

PJF5KA833M0D4MG-Z

Taiyo Yuden

SAW Filter 2dB 50Ohm SMD 5 Pin T/R

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

SAW Filter 2dB 50Ohm SMD 5 Pin T/R

Search Keywords: PJF5KA833M0D4MGZ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
PJF5KA833M0D4MG-Z
Alias/AKA:
F5KA833M0D4MG-Z
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600080
COO:
JP
ECCN:
5A991G
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Pass Band Ripple:
1.4 dB
Maximum Insertion Loss:
2 dB
Load Impedance:
50 Ohm
Operating Temperature:
-30 to 85 °C
Packaging:
Tape and Reel

IN STOCK: 0

Minimum Order Quantity: 3000

Multiple: 3000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
3,000
$0.1745
6,000
$0.1702
12,000
$0.1688
24,000
$0.1680
48,000
$0.1671
96,000
$0.1663
192,000
$0.1654
384,000 +
$0.1646

Tools/3D Models

Product Guides