NRS8030T4R7MJGJ by taiyo yuden
Image is representational - see manufacturer specifications
Taiyo Yuden Authorized Distributor

NRS8030T4R7MJGJ

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 4A 28.6mOhm DCR 3131 T/R ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The Taiyo Yuden Part NRS8030T4R7MJGJ is a high-quality power inductor designed for use in various electrical applications. This shielded wirewound inductor is ideal for delivering stable and efficient power supply by effectively minimizing electromagnetic interference (EMI) in circuits. With a compact size and a low profile, it is suitable for space-constrained designs. The inductor has a nominal inductance of 4.7uH, ensuring reliable performance and improved circuit efficiency. It offers a tolerance of 20% and operates at a frequency of 100KHz, making it versatile for a wide range of applications. The ferrite core used in its construction enhances its magnetic properties, further enhancing its overall performance.Capable of handling up to 4A of current, this inductor provides excellent power handling capacity. It has a very low DC resistance (DCR) of 28.6mOhm, ensuring minimal power loss and maximizing energy efficiency. The part is conveniently packaged in a 3131 tape and reel (T/R) for easy handling and placement during assembly.Whether you are working on power supply systems, industrial equipment, or electronic devices, the Taiyo Yuden NRS8030T4R7MJGJ is an excellent choice to ensure smooth and reliable power delivery. Its robust construction, high-performance specifications, and shielding capabilities make it an essential component in critical circuits that demand precise power regulation and EMI suppression.

Search Keywords: NRS8030T4R7MJGJ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
NRS8030T4R7MJGJ
Alias/AKA:
LMNRS8030T4R7MJGJ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Inductance:
4.7 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
4 A
Maximum DC Resistance:
0.0286 Ohm
Operating Temperature:
-25 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded

FREQUENTLY ASKED QUESTIONS

Is NRS8030T4R7MJGJ RoHS compliant?

Yes, NRS8030T4R7MJGJ is RoHS compliant.

What is the lead time for NRS8030T4R7MJGJ?

The standard lead time for NRS8030T4R7MJGJ is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5,000

Ships today, if you order in

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.1333
3,000
$0.1310
5,000
$0.1299
8,000
$0.1288
25,000
$0.1264
50,000
$0.1249
100,000 +
$0.1236

Tools/3D Models

Product Guides