NRS6028T4R7MMGK by taiyo yuden
Image is representational - see manufacturer specifications
Taiyo Yuden Authorized Distributor

NRS6028T4R7MMGK

The NRS6028T4R7MMGK is a surface-mount, wire-wound power inductor featuring a 4.7 µH inductance and a 2.7 A rated current in a 6.0x6.0mm package. ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The NRS6028T4R7MMGK is a wire-wound SMD power inductor designed for power management circuits. It provides an inductance of 4.7 µH with a ±20% tolerance and has a low maximum DC resistance of 40.3 mΩ. This component is rated for a maximum saturation current of 2.7 A and a temperature rise current of 3.0 A. Housed in a compact 6.0 x 6.0 x 2.8 mm package, it operates over a wide temperature range from -25°C to +125°C, making it suitable for reflow soldering in various DC-DC converters and power supply applications.

Search Keywords: NRS6028T4R7MMGK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
NRS6028T4R7MMGK
Alias/AKA:
LMNRS6028T4R7MMGK
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
REEL
Inductance:
4.7 uH
Type:
Power
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
3 A
Maximum DC Resistance:
40.3 mOhm
Operating Temperature:
-25 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded

FREQUENTLY ASKED QUESTIONS

Is NRS6028T4R7MMGK RoHS compliant?

Yes, NRS6028T4R7MMGK is RoHS compliant.

What is the lead time for NRS6028T4R7MMGK?

The standard lead time for NRS6028T4R7MMGK is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,500

Can Ship immediately

Minimum Order Quantity: 2000

Multiple: 2000

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.1284
4,000
$0.1235
6,000
$0.1232
8,000
$0.1224
26,000
$0.1220
50,000
$0.1217
100,000
$0.1214
150,000 +
$0.1211

Tools/3D Models

Product Guides