help desk software
NRS5012T1R0NMGF by taiyo yuden
Image is representational - see mfr. specs

NRS5012T1R0NMGF

Taiyo Yuden

Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 2.3A 63.6mOhm DCR T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 2.3A 63.6mOhm DCR T/R

Search Keywords: NRS5012T1R0NMGF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
NRS5012T1R0NMGF
Alias/AKA:
LMNRS5012T1R0NMGF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
REEL
Inductance:
1 uH
Type:
Power
Impedance:
N/A
Tolerance:
30 %
Technology:
Wirewound
Maximum DC Current:
2.3 A
Maximum DC Resistance:
0.0636 Ohm
Operating Temperature:
-25 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded

IN STOCK: 0

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.1481
3,000
$0.1330
5,000
$0.1311
8,000
$0.1291
25,000
$0.1132
50,000
$0.1087
100,000
$0.1071
150,000 +
$0.1055

Tools/3D Models

Product Guides