help desk software
NRS4018T150MDGJ by taiyo yuden
Image is representational - see mfr. specs

NRS4018T150MDGJ

Taiyo Yuden

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.85A 0.252Ohm DCR 1515 T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.85A 0.252Ohm DCR 1515 T/R

Search Keywords: NRS4018T150MDGJ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
NRS4018T150MDGJ
Alias/AKA:
LMNRS4018T150MDGJ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
3500
Package Type:
REEL
Inductance:
15 uH
Type:
Power7105
Impedance:
N/A
Tolerance:
207104%
Technology:
Wirewound7103
Maximum DC Current:
0.85 A
Maximum DC Resistance:
0.252 Ohm
Operating Temperature:
-25 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded7102

IN STOCK: 0

Minimum Order Quantity: 3500

Multiple: 3500

Factory Lead-Time 15 Weeks

Qty
Unit Price
3,500
$0.0836
7,000
$0.0815
10,500
$0.0797
28,000
$0.0779
52,500
$0.0777
101,500
$0.0775
150,500
$0.0773
252,000 +
$0.0771
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides