help desk software
NR8040T150M by taiyo yuden
Image is representational - see manufacturer specifications
Taiyo Yuden Authorized Distributor

NR8040T150M

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.4A 0.065Ohm DCR 3131 T/R

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.4A 0.065Ohm DCR 3131 T/R

Search Keywords: NR8040T150M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
NR8040T150M
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Inductance:
15 uH
Type:
Power7105
Impedance:
N/A
Tolerance:
207104%
Technology:
Wirewound7103
Maximum DC Current:
2.4 A
Maximum DC Resistance:
0.065 Ohm
Operating Temperature:
-25 to 120 °C
Packaging:
Tape and Reel
Protection Style:
Shielded7102
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is NR8040T150M discontinued?

Yes, NR8040T150M from Taiyo Yuden is discontinued (end-of-life March 2026). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is NR8040T150M RoHS compliant?

Yes, NR8040T150M is RoHS compliant.

What is the lead time for NR8040T150M?

The standard lead time for NR8040T150M is approximately 8 weeks. In-stock quantities ship from Master Electronics.

   This product has been discontinued by the supplier

Tools/3D Models

Product Guides