NR6012T100ME
Taiyo YudenInductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1A 0.282Ohm DCR 2424 T/R
RoHS Compliant
REEL Packaging
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1A 0.282Ohm DCR 2424 T/R
Search Keywords: NR6012T100ME
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
NR6012T100ME
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Reel Pack:
1000
Package Type:
REEL
Inductance:
10 uH
Type:
Power
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
1 A
Maximum DC Resistance:
0.282 Ohm
Operating Temperature:
-25 to 120 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Life Cycle:
Discontinued
CUSTOMERS
ALSO BOUGHT
CDSOT23-T03C
ESD Suppressor TVS 3.3V 3-Pin SOT-23 T/R
1SMA5925BT3G
1.5 W Zener Diode Voltage Regulator 10 V
ECH-U1C473JX5
Cap Film 0.047uF 16V PPS 5% (3.2 X 1.6 X 1.5mm) Stacked 125°C T/R
ERJ-6GEYJ822V
Res Thick Film 0805 8.2K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
MCP6547-E/SN
Comparator - 2 Func - 7000uV Offset-Max - 3000ns Response Time - CMOS - PDSO8
English
Chinese
Spanish
