NR5040T1R5N
Taiyo YudenInductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 3.6A 0.026Ohm DCR T/R
RoHS Compliant
REEL Packaging
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 3.6A 0.026Ohm DCR T/R
Search Keywords: NR5040T1R5N
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
NR5040T1R5N
Alias/AKA:
LMNR5040T1R5N
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Reel Pack:
1500
Package Type:
REEL
Inductance:
1.5 uH
Type:
Power
Impedance:
N/A
Tolerance:
30 %
Technology:
Wirewound
Maximum DC Current:
3.6 A
Maximum DC Resistance:
0.026 Ohm
Operating Temperature:
-25 to 120 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 27,222
Ships today, if you order in
Minimum Order Quantity: 1500
Multiple: 1500
Qty
Unit Price
1,500
$0.2141
3,000
$0.1958
6,000
$0.1902
7,500
$0.1809
10,500
$0.1778
25,500
$0.1742
51,000
$0.1717
100,500
+
$0.1708
Please Note:
Tariffs may apply for U.S. shipments
Product Guides
CUSTOMERS
ALSO BOUGHT
ERJ-3EKF1002V
Resistor Thick Film - 0603 - 10K Ohm - 1% - 0.1W(1/10W) - ±100ppm/°C - Pad - SMD - Automot...
ERJ-3EKF1003V
Res Thick Film 0603 100K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-3EKF1503V
Res Thick Film 0603 150K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-3EKF4701V
Res Thick Film 0603 4.7K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
PIC18F47K40T-I/PT
8-bit PIC MCU, 128 KB, 3728 Bytes, 64 MHz, 1.8 to 5.5V, TQFP-44, RoHS
English
Chinese
Spanish
