help desk software
LQCBC3225T470MR by taiyo yuden
Image is representational - see mfr. specs

LQCBC3225T470MR

Taiyo Yuden

Inductor Power Chip Wirewound 47uH 20% 100KHz Ferrite 480mA 871mOhm DCR 1210 T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Inductor Power Chip Wirewound 47uH 20% 100KHz Ferrite 480mA 871mOhm DCR 1210 T/R

Search Keywords: LQCBC3225T470MR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
LQCBC3225T470MR
Alias/AKA:
CBC3225T470MR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
REEL
Inductance:
47 uH
Type:
Power Chip
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
480 mA
Maximum DC Resistance:
871 mOhm
Operating Temperature:
-40 to 105 °C
Packaging:
Tape and Reel

IN STOCK: 5,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.0917
3,000
$0.0887
5,000
$0.0857
8,000
$0.0839
25,000
$0.0829
50,000
$0.0827
100,000
$0.0825
150,000 +
$0.0823

Tools/3D Models

Product Guides