help desk software
LQCBC3225T100KRV by taiyo yuden
Image is representational - see mfr. specs

LQCBC3225T100KRV

Taiyo Yuden

Inductor Power Chip Wirewound 10uH 10% 100KHz Ferrite 720mA 172.9mOhm DCR 1210 Automotive T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Inductor Power Chip Wirewound 10uH 10% 100KHz Ferrite 720mA 172.9mOhm DCR 1210 Automotive T/R

Search Keywords: LQCBC3225T100KRV

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
LQCBC3225T100KRV
Alias/AKA:
CBC3225T100KRV
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
REEL
Inductance:
10 uH
Type:
Power Chip
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Current:
720 mA
Maximum DC Resistance:
172.9 mOhm
Operating Temperature:
-40 to 105 °C
Packaging:
Tape and Reel

IN STOCK: 0

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.1381
3,000
$0.1241
5,000
$0.1237
8,000
$0.1223
25,000
$0.1173
50,000
$0.1126
100,000
$0.1123
150,000 +
$0.1112

Tools/3D Models

Product Guides