help desk software
LQBRC2518T150K by taiyo yuden

LQBRC2518T150K

Taiyo Yuden

Inductor Power Chip Wirewound 15uH 10% 1MHz Ferrite 0.55A 0.559Ohm DCR 1007 T/R ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TAIYO YUDEN LQBRC2518T150K is a high-quality, compact inductor ideal for a variety of electronic applications. With a small form factor of 2.5mm x 2.0mm x 1.8mm and a low profile design, this inductor is perfect for space-constrained circuit boards. It has a high inductance value of 15Î 1/4 H and a current rating of 0.33A, making it suitable for filtering noise and stabilizing voltage in power supplies, DC-DC converters, and other electronic devices. The LQBRC2518T150K is RoHS compliant and offers excellent performance and reliability, making it a great choice for your next project.

Search Keywords: LQBRC2518T150K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
LQBRC2518T150K
Alias/AKA:
BRC2518T150K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2000
Package Type:
REEL

IN STOCK: 4,000

Can Ship immediately

Minimum Order Quantity: 2000

Multiple: 2000

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.1381
4,000
$0.1167
6,000
$0.1121
8,000
$0.1088
26,000
$0.1026
50,000
$0.1023
100,000
$0.1021
150,000 +
$0.1018

Tools/3D Models

Product Guides