help desk software
LMNRS5040T4R7NMGKV by taiyo yuden
Image is representational - see mfr. specs

LMNRS5040T4R7NMGKV

Taiyo Yuden

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.1A 37.7mOhm DCR Automotive T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.1A 37.7mOhm DCR Automotive T/R

Search Keywords: LMNRS5040T4R7NMGKV

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
LMNRS5040T4R7NMGKV
Alias/AKA:
NRS5040T4R7NMGKV
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1500
Package Type:
REEL
Inductance:
4.7 uH
Type:
Power
Tolerance:
30 %
Technology:
Wirewound
Maximum DC Current:
3.1 A
Maximum DC Resistance:
37.7 mOhm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
Shielded

IN STOCK: 3,000

Can Ship immediately

Minimum Order Quantity: 1500

Multiple: 1500

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1,500
$0.1988
3,000
$0.1901
6,000
$0.1848
7,500
$0.1843
10,500
$0.1797
25,500
$0.1555
51,000
$0.1551
100,500 +
$0.1535

Tools/3D Models

Product Guides