help desk software
LMK325B7476MM-PR by taiyo yuden
Image is representational - see mfr. specs

LMK325B7476MM-PR

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 10VDC - X7R - 1210 - Tape&Reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 10VDC - X7R - 1210 - Tape&Reel

Search Keywords: LMK325B7476MMPR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
LMK325B7476MM-PR
Alias/AKA:
CELMK325B7476MM-PR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
MY
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
REEL
Capacitance Value:
472227uF
Voltage:
102253VDC
Package/Case:
12102239
Tolerance:
202252%
  Possible Replacement options available.  See Alternatives

IN STOCK: 8,000

Ships today, if you order in

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 17 Weeks

Qty
Unit Price
1,000
$0.1754
2,000
$0.1719
4,000
$0.1662
8,000
$0.1639
10,000
$0.1473
50,000
$0.1469
100,000
$0.1466
600,000 +
$0.1462
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides