LMK316B7475KL-T by taiyo yuden
Image is representational - see manufacturer specifications
Taiyo Yuden Authorized Distributor

LMK316B7475KL-T

Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 10VDC - X7R - 1206 - Tape&Reel

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 10VDC - X7R - 1206 - Tape&Reel

Search Keywords: LMK316B7475KLT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
LMK316B7475KL-T
Alias/AKA:
CELMK316B7475KL-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
REEL
Capacitance Value:
4.72227uF
Voltage:
102253VDC
Package/Case:
12062239
Tolerance:
102252%

FREQUENTLY ASKED QUESTIONS

What replaces LMK316B7475KL-T?

The recommended replacement for LMK316B7475KL-T is EMK212B7475KG-T from Taiyo Yuden, available from Master Electronics.

Is LMK316B7475KL-T RoHS compliant?

Yes, LMK316B7475KL-T is RoHS compliant.

What is the lead time for LMK316B7475KL-T?

The standard lead time for LMK316B7475KL-T is approximately 21 weeks. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 4,000

Can Ship immediately

On Order: 8,000   can ship 4/19/27 

Minimum Order Quantity: 2000

Multiple: 2000

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.0615
4,000
$0.0608
8,000
$0.0601
26,000
$0.0589
50,000
$0.0583
100,000
$0.0576
150,000
$0.0572
250,000 +
$0.0568

Tools/3D Models

Product Guides