help desk software
Possible Replacement
LMK316B7106KL-T
LMK316B7106KL-T
In Stock: 48,000
Minimum Order: 2,000
VIEW PRODUCT
LMK316B7106KL-TD by taiyo yuden
Image is representational - see mfr. specs

LMK316B7106KL-TD

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 10VDC - X7R - 1206 - Tape&Reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 10VDC - X7R - 1206 - Tape&Reel

Search Keywords: LMK316B7106KLTD

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
LMK316B7106KL-TD
Alias/AKA:
CELMK316B7106KL-TD
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
MY
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2000
Package Type:
REEL
Capacitance Value:
102227uF
Voltage:
102253VDC
Package/Case:
12062239
Tolerance:
102252%
  Possible Replacement options available.  See Alternatives

IN STOCK: 56,000

Can Ship immediately

Minimum Order Quantity: 2000

Multiple: 2000

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.0401
4,000
$0.0397
8,000
$0.0392
26,000
$0.0347
50,000
$0.0343
100,000
$0.0339
150,000
$0.0337
250,000 +
$0.0334

Tools/3D Models

Product Guides