LMK316AB7226KL-TR
Taiyo YudenMulti Layer Ceramic Capacitor - SMD - 22uF ±10% - 10VDC - X7R - 1206 - Tape&Reel ...
DESCRIPTION
Taiyo Yuden LMK316AB7226KL-TR is a high-quality Multi Layer Ceramic Capacitor designed for surface mount applications. It offers a capacitance of 22uF with a tolerance of ±10%, making it suitable for a wide range of electronic circuits. This capacitor operates at a voltage rating of 10VDC, ensuring reliable and efficient performance. With an X7R temperature coefficient, it can handle a wide temperature range while maintaining stable capacitance. The 1206 package size allows for easy placement on circuit boards, while the tape and reel packaging ensures safe and convenient handling during production. Trust Taiyo Yuden LMK316AB7226KL-TR for your capacitor needs in various electronic applications.
Search Keywords: LMK316AB7226KLTR
SPECIFICATIONS
IN STOCK: 26,000
Ships today, if you order in
Minimum Order Quantity: 2000
Multiple: 2000
Factory Lead-Time 11 Weeks
English
Chinese
Spanish
