help desk software
LMK212BJ106KG-T by taiyo yuden
Image is representational - see manufacturer specifications
Taiyo Yuden Authorized Distributor

LMK212BJ106KG-T

Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 10VDC - X5R - 0805 - Tape&Reel ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The LMK212BJ106KG-T is a SMD high value Multilayer Ceramic Capacitor with plated end termination, X5R temperature characteristics code and 0805 case. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Suitable for general digital circuit, liquid crystal modules and DC-DC converters.

Search Keywords: LMK212BJ106KGT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
LMK212BJ106KG-T
Alias/AKA:
CELMK212BJ106KG-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Capacitance Value:
10 uF
Voltage:
10 VDC
Package/Case:
0805
Tolerance:
10 %

FREQUENTLY ASKED QUESTIONS

Is LMK212BJ106KG-T RoHS compliant?

Yes, LMK212BJ106KG-T is RoHS compliant.

What is the lead time for LMK212BJ106KG-T?

The standard lead time for LMK212BJ106KG-T is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 444,000   can ship 12/9/26 

Minimum Order Quantity: 3000

Multiple: 3000

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
3,000
$0.0268
9,000
$0.0178
27,000
$0.0171
51,000
$0.0169
102,000
$0.0168
150,000
$0.0166
252,000
$0.0165
501,000 +
$0.0164

Tools/3D Models

Product Guides