LMK212BJ106KD-T by taiyo yuden
Image is representational - see manufacturer specifications
Taiyo Yuden Authorized Distributor

LMK212BJ106KD-T

Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 10VDC - X5R - 0805 - Tape&Reel ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The Taiyo Yuden LMK212BJ106KD-T is a highly reliable and compact Multi Layer Ceramic Capacitor (MLCC). It features a capacitance of 10uF with a tolerance of ±10% and operates at a voltage of 10VDC. With an X5R dielectric type, it offers stable performance across a wide temperature range. The 0805 package size makes it suitable for surface mount applications. This MLCC is supplied in tape and reel packaging, making it convenient for automated assembly. Trust in Taiyo Yuden's high-quality capacitance solution for your electronic devices.

Search Keywords: LMK212BJ106KDT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
LMK212BJ106KD-T
Alias/AKA:
CELMK212BJ106KD-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Capacitance Value:
102227uF
Voltage:
102253VDC
Package/Case:
08052239
Tolerance:
102252%

FREQUENTLY ASKED QUESTIONS

Is LMK212BJ106KD-T RoHS compliant?

Yes, LMK212BJ106KD-T is RoHS compliant.

What is the lead time for LMK212BJ106KD-T?

The standard lead time for LMK212BJ106KD-T is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 132,000

Can Ship immediately

On Order: 240,000   can ship 12/28/26 

Minimum Order Quantity: 4000

Multiple: 4000

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
4,000
$0.0944
8,000
$0.0832
28,000
$0.0762
52,000
$0.0750
100,000
$0.0748
152,000
$0.0746
252,000
$0.0742
500,000 +
$0.0740

Tools/3D Models

Product Guides