help desk software
LMK212B7225KG-T by taiyo yuden
Image is representational - see manufacturer specifications
Taiyo Yuden Authorized Distributor

LMK212B7225KG-T

Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 10VDC - X7R - 0805 - Tape&Reel

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 10VDC - X7R - 0805 - Tape&Reel

Search Keywords: LMK212B7225KGT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
LMK212B7225KG-T
Alias/AKA:
CELMK212B7225KG-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Capacitance Value:
2.2 uF
Voltage:
10 VDC
Package/Case:
0805
Tolerance:
10 %

FREQUENTLY ASKED QUESTIONS

What replaces LMK212B7225KG-T?

The recommended replacement for LMK212B7225KG-T is LMK107B7225KA-TR from Taiyo Yuden, available from Master Electronics.

Is LMK212B7225KG-T RoHS compliant?

Yes, LMK212B7225KG-T is RoHS compliant.

What is the lead time for LMK212B7225KG-T?

The standard lead time for LMK212B7225KG-T is approximately 13 weeks. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 33,601

Can Ship immediately

Minimum Order Quantity: 3000

Multiple: 3000

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
3,000
$0.0283
9,000
$0.0279
27,000
$0.0274
51,000
$0.0270
102,000
$0.0268
150,000
$0.0266
252,000
$0.0263
501,000 +
$0.0260

Tools/3D Models

Product Guides