LMK107B7105KA-T by taiyo yuden
Image is representational - see manufacturer specifications
Taiyo Yuden Authorized Distributor

LMK107B7105KA-T

Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 10VDC - X7R - 0603 - Tape&Reel ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The LMK107B7105KA-T is a SMD high value Multilayer Ceramic Capacitor with plated end termination, X7R temperature characteristics code and 0603 case. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Suitable for general digital circuit, liquid crystal modules and DC-DC converters.

Search Keywords: LMK107B7105KAT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
LMK107B7105KA-T
Alias/AKA:
CELMK107B7105KA-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Capacitance Value:
12227uF
Voltage:
102253VDC
Package/Case:
06032239
Tolerance:
102252%

FREQUENTLY ASKED QUESTIONS

What replaces LMK107B7105KA-T?

The recommended replacement for LMK107B7105KA-T is EMK107B7105KA-T from Taiyo Yuden, available from Master Electronics.

Is LMK107B7105KA-T RoHS compliant?

Yes, LMK107B7105KA-T is RoHS compliant.

What is the lead time for LMK107B7105KA-T?

The standard lead time for LMK107B7105KA-T is approximately 11 weeks. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 399,805

Can Ship immediately

Minimum Order Quantity: 4000

Multiple: 4000

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
4,000
$0.0165
12,000 +
$0.0091

Tools/3D Models

Product Guides