help desk software
LMK063BJ104KP-F by taiyo yuden
Image is representational - see manufacturer specifications
Taiyo Yuden Authorized Distributor

LMK063BJ104KP-F

Multi Layer Ceramic Capacitor - SMD - 0.1uF ±10% - 10VDC - X5R - 0201 - Tape&Reel ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The LMK063BJ104KP-F is a high value Multilayer Ceramic Capacitor with plated end termination, X5R temperature characteristics and 0201 case. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Suitable for general digital circuit.

Search Keywords: LMK063BJ104KPF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
LMK063BJ104KP-F
Alias/AKA:
RMLMK063BJ104KP-F
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15000
Package Type:
REEL
Capacitance Value:
0.12227uF
Voltage:
102253VDC
Package/Case:
02012239
Tolerance:
102252%

FREQUENTLY ASKED QUESTIONS

What replaces LMK063BJ104KP-F?

The recommended replacement for LMK063BJ104KP-F is LMK105BJ104KV-F from Taiyo Yuden, available from Master Electronics.

Is LMK063BJ104KP-F RoHS compliant?

Yes, LMK063BJ104KP-F is RoHS compliant.

What is the lead time for LMK063BJ104KP-F?

The standard lead time for LMK063BJ104KP-F is approximately 10 weeks. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 1,485,000

Can Ship immediately

Minimum Order Quantity: 15000

Multiple: 15000

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
15,000
$0.0090
30,000
$0.0089
60,000
$0.0088
105,000
$0.0088
150,000
$0.0088
255,000
$0.0087
510,000 +
$0.0087