L4K212BJ474KD-T by taiyo yuden
Image is representational - see manufacturer specifications
Taiyo Yuden Authorized Distributor

L4K212BJ474KD-T

Cap Ceramic Array 0.47uF 10V X5R 10% 0805 Pad SMD 4 Capacitor 85°C T/R

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Cap Ceramic Array 0.47uF 10V X5R 10% 0805 Pad SMD 4 Capacitor 85°C T/R

Search Keywords: L4K212BJ474KDT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
L4K212BJ474KD-T
Alias/AKA:
CEL4K212BJ474KD-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
JP
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Lead Pitch:
N/R
Family:
4
Capacitance Value:
0.47 uF
Dielectric:
X5R
Construction:
Flat
Material:
Ceramic
Case Style:
Ceramic Chip
Dimension:
2mm x 1.25mm x 0.85 mm
Lead Diameter:
N/R
Failure Rate:
N/R
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is L4K212BJ474KD-T discontinued?

Yes, L4K212BJ474KD-T from Taiyo Yuden is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces L4K212BJ474KD-T?

The recommended replacement for L4K212BJ474KD-T is LMK105BJ474KV-F from Taiyo Yuden, available from Master Electronics.

Is L4K212BJ474KD-T RoHS compliant?

Yes, L4K212BJ474KD-T is RoHS compliant.

What is the lead time for L4K212BJ474KD-T?

The standard lead time for L4K212BJ474KD-T is approximately 8 weeks. In-stock quantities ship from Master Electronics.

   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives

Tools/3D Models

Product Guides