help desk software
L2K110BJ224KB-T by taiyo yuden
Image is representational - see manufacturer specifications
Taiyo Yuden Authorized Distributor

L2K110BJ224KB-T

Cap Ceramic Array 0.22uF 10V X5R 10% 0504 Pad SMD 2 Capacitor 85°C T/R

View Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Cap Ceramic Array 0.22uF 10V X5R 10% 0504 Pad SMD 2 Capacitor 85°C T/R

Search Keywords: L2K110BJ224KBT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
L2K110BJ224KB-T
Alias/AKA:
CEL2K110BJ224KB-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
JP
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Case Style:
Ceramic Chip
Lead Diameter:
N/R
Construction:
Flat
Material:
Ceramic
Failure Rate:
N/R
Family:
2
Dielectric:
X5R
Capacitance Value:
0.22 uF
Lead Pitch:
N/R
Dimension:
1.37 x 1 x 0.6 mm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is L2K110BJ224KB-T discontinued?

Yes, L2K110BJ224KB-T from Taiyo Yuden is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces L2K110BJ224KB-T?

The recommended replacement for L2K110BJ224KB-T is LMK105BJ224KV-F from Taiyo Yuden, available from Master Electronics.

Is L2K110BJ224KB-T RoHS compliant?

Yes, L2K110BJ224KB-T is RoHS compliant.

What is the lead time for L2K110BJ224KB-T?

The standard lead time for L2K110BJ224KB-T is approximately 8 days. In-stock quantities ship from Master Electronics.

   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives

Tools/3D Models

Product Guides