help desk software
JMK325BJ476MM-T by taiyo yuden
Image is representational - see mfr. specs

JMK325BJ476MM-T

Taiyo Yuden

The JMK325BJ476MM-T is a high-dielectric multilayer ceramic capacitor with a capacitance of 47 µF, a rated voltage of 6.3V, and an X5R temperature characteristic in a 1210 package. ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The JMK325BJ476MM-T is a high-dielectric multilayer ceramic capacitor designed for surface-mount applications. It provides a high capacitance of 47 µF with a tolerance of ±20% and a DC voltage rating of 6.3V. This component utilizes an X5R dielectric, ensuring stable operation over a temperature range of -55°C to +85°C. Housed in a 1210 (3225 metric) case, it is suitable for reflow soldering in general electronic equipment where high capacitance density is required.

Search Keywords: JMK325BJ476MMT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
JMK325BJ476MM-T
Alias/AKA:
CEJMK325BJ476MM-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
MY
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
500
Package Type:
REEL
Capacitance Value:
472227uF
Voltage:
6.32253VDC
Package/Case:
12102239
Tolerance:
202252%

IN STOCK: 4,500

Ships today, if you order in

Minimum Order Quantity: 500

Multiple: 500

Factory Lead-Time 11 Weeks

Qty
Unit Price
500
$0.2867
1,000
$0.2471
2,500
$0.2278
5,000
$0.2228
7,500
$0.2095
25,000
$0.2090
50,000
$0.2085
100,000 +
$0.2079
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides