help desk software
Possible Replacement
JMK212AB7106KG-T
JMK212AB7106KG-T
In Stock: 36,000
Minimum Order: 3,000
VIEW PRODUCT
JMK316B7106KL-T by taiyo yuden
Image is representational - see mfr. specs

JMK316B7106KL-T

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 6.3VDC - X7R - 1206 - Tape&Reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 6.3VDC - X7R - 1206 - Tape&Reel

Search Keywords: JMK316B7106KLT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
JMK316B7106KL-T
Alias/AKA:
CEJMK316B7106KL-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
MY
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2000
Package Type:
REEL
Capacitance Value:
102227uF
Voltage:
6.32253VDC
Package/Case:
12062239
Tolerance:
102252%
  Possible Replacement options available.  See Alternatives

IN STOCK: 10,000

Can Ship immediately

Minimum Order Quantity: 2000

Multiple: 2000

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.0652
6,000
$0.0528
10,000
$0.0519
26,000
$0.0484
50,000
$0.0483
100,000
$0.0482
150,000
$0.0480
250,000 +
$0.0479

Tools/3D Models

Product Guides