JMK316ABJ107ML-T by taiyo yuden
Image is representational - see manufacturer specifications
Taiyo Yuden Authorized Distributor

JMK316ABJ107ML-T

Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 6.3VDC - X5R - 1206 - Tape&Reel ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The Taiyo Yuden JMK316ABJ107ML-T is a high-quality, multi-layer ceramic capacitor designed for surface-mount applications. With a capacitance of 100uF and a tolerance of ±20%, it is able to reliably store and release electrical energy. Operating at 6.3VDC, it is suitable for a wide range of electronic devices. Featuring the X5R temperature rating, it provides stable capacitance with a minimal change in value across temperature variations. The 1206 package size allows for easy integration onto circuit boards. The capacitors are delivered in tape and reel packaging, ensuring convenient handling and assembly. Trust in Taiyo Yuden's reputation for excellent performance and reliability with the JMK316ABJ107ML-T multi-layer ceramic capacitor.

Search Keywords: JMK316ABJ107MLT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
JMK316ABJ107ML-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
REEL
Capacitance Value:
1002227uF
Voltage:
6.32253VDC
Package/Case:
12062239
Tolerance:
202252%

FREQUENTLY ASKED QUESTIONS

What replaces JMK316ABJ107ML-T?

The recommended replacement for JMK316ABJ107ML-T is JMK325ABJ107MM-P from Taiyo Yuden, available from Master Electronics.

Is JMK316ABJ107ML-T RoHS compliant?

Yes, JMK316ABJ107ML-T is RoHS compliant.

What is the lead time for JMK316ABJ107ML-T?

The standard lead time for JMK316ABJ107ML-T is approximately 17 weeks. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 107,500

Ships today, if you order in

Minimum Order Quantity: 2000

Multiple: 2000

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.1241
4,000
$0.1222
6,000
$0.1190
8,000
$0.1187
26,000
$0.1184
50,000
$0.1181
100,000
$0.1178
150,000 +
$0.1175