help desk software
JMK212F106ZG-T by taiyo yuden
Image is representational - see manufacturer specifications
Taiyo Yuden Authorized Distributor

JMK212F106ZG-T

Multi Layer Ceramic Capacitor - SMD - 10uF +80/-20% - 6.3VDC - Y5V - 0805 - Tape&Reel

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Multi Layer Ceramic Capacitor - SMD - 10uF +80/-20% - 6.3VDC - Y5V - 0805 - Tape&Reel

Search Keywords: JMK212F106ZGT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
JMK212F106ZG-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Capacitance Value:
102227uF
Voltage:
6.32253VDC
Package/Case:
08052239
Tolerance:
-202252% to 802252%
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is JMK212F106ZG-T discontinued?

Yes, JMK212F106ZG-T from Taiyo Yuden is discontinued (end-of-life October 2020). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces JMK212F106ZG-T?

The recommended replacement for JMK212F106ZG-T is JMK107ABJ106MA-T from Taiyo Yuden, available from Master Electronics.

Is JMK212F106ZG-T RoHS compliant?

Yes, JMK212F106ZG-T is RoHS compliant.

What is the lead time for JMK212F106ZG-T?

The standard lead time for JMK212F106ZG-T is approximately 46 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides