help desk software
JMK107F225ZA-T by taiyo yuden
Image is representational - see manufacturer specifications
Taiyo Yuden Authorized Distributor

JMK107F225ZA-T

Multi Layer Ceramic Capacitor - SMD - 2.2uF +80/-20% - 6.3VDC - Y5V - 0603 - Tape&Reel

View Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Multi Layer Ceramic Capacitor - SMD - 2.2uF +80/-20% - 6.3VDC - Y5V - 0603 - Tape&Reel

Search Keywords: JMK107F225ZAT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
JMK107F225ZA-T
Alias/AKA:
CEJMK107F225ZA-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Capacitance Value:
2.2 uF
Voltage:
6.3 VDC
Package/Case:
0603
Tolerance:
-20 to 80 %
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is JMK107F225ZA-T discontinued?

Yes, JMK107F225ZA-T from Taiyo Yuden is discontinued (end-of-life October 2020). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces JMK107F225ZA-T?

The recommended replacement for JMK107F225ZA-T is JMK107BJ225KA-T from Taiyo Yuden, available from Master Electronics.

Is JMK107F225ZA-T RoHS compliant?

Yes, JMK107F225ZA-T is RoHS compliant.

What is the lead time for JMK107F225ZA-T?

The standard lead time for JMK107F225ZA-T is approximately 46 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 8,003

Can Ship immediately

Minimum Order Quantity: 590

Price (USD)

Qty
Unit Price
590
$0.0483
1,000
$0.0460
2,500
$0.0274
5,000
$0.0188
10,000
$0.0150
25,000
$0.0125
50,000 +
$0.0100

Tools/3D Models

Product Guides