JMK105BJ474KV-F by taiyo yuden
Image is representational - see manufacturer specifications
Taiyo Yuden Authorized Distributor

JMK105BJ474KV-F

Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 6.3VDC - X5R - 0402 - Tape&Reel

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 6.3VDC - X5R - 0402 - Tape&Reel

Search Keywords: JMK105BJ474KVF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
JMK105BJ474KV-F
Alias/AKA:
RMJMK105BJ474KV-F
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
REEL
Capacitance Value:
0.472227uF
Voltage:
6.32253VDC
Package/Case:
04022239
Tolerance:
102252%

FREQUENTLY ASKED QUESTIONS

Is JMK105BJ474KV-F RoHS compliant?

Yes, JMK105BJ474KV-F is RoHS compliant.

What is the lead time for JMK105BJ474KV-F?

The standard lead time for JMK105BJ474KV-F is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 175,502

Ships today, if you order in

Minimum Order Quantity: 10000

Multiple: 10000

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
10,000
$0.0131
30,000
$0.0130
50,000
$0.0129
100,000
$0.0129
150,000
$0.0128
250,000
$0.0128
500,000 +
$0.0128

Tools/3D Models

Product Guides