help desk software
JMK063ABJ105MP-F by taiyo yuden
Image is representational - see manufacturer specifications
Taiyo Yuden Authorized Distributor

JMK063ABJ105MP-F

Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 6.3VDC - X5R - 0201 - Tape&Reel

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 6.3VDC - X5R - 0201 - Tape&Reel

Search Keywords: JMK063ABJ105MPF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
JMK063ABJ105MP-F
Alias/AKA:
RMJMK063ABJ105MP-F
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15000
Package Type:
REEL
Capacitance Value:
12227uF
Voltage:
6.32253VDC
Package/Case:
02012239
Tolerance:
202252%

FREQUENTLY ASKED QUESTIONS

What replaces JMK063ABJ105MP-F?

The recommended replacement for JMK063ABJ105MP-F is AMK063ABJ105MP-F from Taiyo Yuden, available from Master Electronics.

Is JMK063ABJ105MP-F RoHS compliant?

Yes, JMK063ABJ105MP-F is RoHS compliant.

What is the lead time for JMK063ABJ105MP-F?

The standard lead time for JMK063ABJ105MP-F is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 121,750

Can Ship immediately

Minimum Order Quantity: 15000

Multiple: 15000

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
15,000
$0.0131
30,000
$0.0129
60,000
$0.0128
105,000
$0.0122
150,000
$0.0102
255,000
$0.0101
510,000 +
$0.0100

Tools/3D Models

Product Guides