help desk software
HMK107B7102KA-T by taiyo yuden
Image is representational - see manufacturer specifications
Taiyo Yuden Authorized Distributor

HMK107B7102KA-T

Multi Layer Ceramic Capacitor - SMD - 1000pF ±10% - 100VDC - X7R - 0603 - Tape&Reel

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Multi Layer Ceramic Capacitor - SMD - 1000pF ±10% - 100VDC - X7R - 0603 - Tape&Reel

Search Keywords: HMK107B7102KAT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
HMK107B7102KA-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Capacitance Value:
0.001 uF
Voltage:
100 VDC
Package/Case:
0603
Tolerance:
10 %

FREQUENTLY ASKED QUESTIONS

Is HMK107B7102KA-T RoHS compliant?

Yes, HMK107B7102KA-T is RoHS compliant.

What is the lead time for HMK107B7102KA-T?

The standard lead time for HMK107B7102KA-T is approximately 15 days. In-stock quantities ship from Master Electronics.

IN STOCK: 8,000

Ships today, if you order in

Minimum Order Quantity: 4000

Multiple: 4000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
4,000
$0.0357
12,000
$0.0315
28,000
$0.0291
52,000
$0.0282
100,000
$0.0281
152,000
$0.0281
252,000
$0.0280
500,000 +
$0.0279

Tools/3D Models

Product Guides