HK1608R22J-T
Taiyo YudenHigh Freq Chip Inductor - SMD 0603 - Q:8@50MHz - 300mA - DCR:0.95 ohms - SRF:600MHz - RoHS - Tape&Reel
RoHS Compliant
Reel Packaging
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
High Freq Chip Inductor - SMD 0603 - Q:8@50MHz - 300mA - DCR:0.95 ohms - SRF:600MHz - RoHS - Tape&Reel
Search Keywords: HK1608R22JT
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
HK1608R22J-T
Alias/AKA:
LGHK1608R22J-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
PH
ECCN:
EAR99
Reel Pack:
4000
Package Type:
Reel
Inductance:
0.22 uH
Type:
High Frequency Chip7105
Impedance:
N/A
Tolerance:
57104%
Technology:
Multi-Layer7103
Maximum DC Current:
0.3 A
Maximum DC Resistance:
1.5 Ohm
Operating Temperature:
-40 to 85 °C
Packaging:
Tape and Reel
Protection Style:
N/A
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 212,000
Can Ship immediately
Minimum Order Quantity: 4000
Multiple: 4000
Qty
Unit Price
4,000
$0.0647
8,000
$0.0598
16,000
$0.0585
32,000
+
$0.0573
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
