help desk software
GMK105ABJ105KV-F by taiyo yuden
Image is representational - see manufacturer specifications
Taiyo Yuden Authorized Distributor

GMK105ABJ105KV-F

Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 35VDC - X5R - 0402 - Tape&Reel

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 35VDC - X5R - 0402 - Tape&Reel

Search Keywords: GMK105ABJ105KVF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
GMK105ABJ105KV-F
Alias/AKA:
RMGMK105ABJ105KV-F
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
MY
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
REEL
Capacitance Value:
1 uF
Voltage:
35 VDC
Package/Case:
0402
Tolerance:
10 %

FREQUENTLY ASKED QUESTIONS

What replaces GMK105ABJ105KV-F?

The recommended replacement for GMK105ABJ105KV-F is GMK107BJ105KA-T from Taiyo Yuden, available from Master Electronics.

Is GMK105ABJ105KV-F RoHS compliant?

Yes, GMK105ABJ105KV-F is RoHS compliant.

What is the lead time for GMK105ABJ105KV-F?

The standard lead time for GMK105ABJ105KV-F is approximately 6 weeks. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 130,000

Ships today, if you order in

Minimum Order Quantity: 10000

Multiple: 10000

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
10,000
$0.0395
30,000
$0.0380
50,000
$0.0379
100,000
$0.0378
150,000
$0.0377
250,000
$0.0376
500,000 +
$0.0375

Tools/3D Models

Product Guides