help desk software
FI212L062002-T by taiyo yuden
Image is representational - see mfr. specs

FI212L062002-T

Taiyo Yuden

Ceramic Filters Low Pass 620MHz 3.7dB 50Ohm SMD 4Pin T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Ceramic Filters Low Pass 620MHz 3.7dB 50Ohm SMD 4Pin T/R

Search Keywords: FI212L062002T

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FI212L062002-T
Alias/AKA:
PGFI212L062002-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8529104080
COO:
JP
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
3000
Package Type:
Reel
Case Size:
0805
Center Frequency:
620 MHz
Family:
FI
3dB Bandwidth:
N/A
Dimension:
2 x 1.25 x 0.5(Max) mm
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 361

Can Ship immediately

Buy all 361 in-stock or the regular minimum order quantity of 3000

Stock lot only: 361

Minimum Order Quantity: 3000

Multiple: 3000

Price (USD)

Qty
Unit Price
1
$0.3429
3,000
$0.3117
51,000 +
$0.2338

Tools/3D Models

Product Guides