Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
FI212C245034-T
Alias/AKA:
PGFI212C245034-T
RoHS:
Yes
HTS:
8529104080
COO:
JP
ECCN:
EAR99
Package Type:
Reel
3dB Bandwidth:
N/A
Dimension:
2mm x 1.25mm x 0.9 mm
Center Frequency:
2450 MHz
Case Size:
0805
Family:
FI
Ceramic Filters Balance 2450MHz 3dB SMD 8Pin T/R
Search Keywords:
FI212C245034T
IN STOCK:
0
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.2580
$774.000
6,000
$0.2404
$1,442.400
12,000
$0.2261
$2,713.200
24,000
+
$0.2204
$5,289.600
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
D50K400E
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 400 Ohms
FI212B190223-T
Ceramic Filters Band Pass 1902MHz Frequency 2dB 50Ohm SMD 4Pin T/R
FI212C245032-T
Ceramic Filters Balance 2450MHz Frequency 4dB SMD 8Pin T/R
FI212C245033-T
Ceramic Filters Balance 2450MHz Frequency 3dB SMD 8Pin T/R
FI212C245041-T
Ceramic Filters Balance 2450MHz Frequency 4dB SMD 8Pin T/R