help desk software
EMK325ABJ476KMHP by taiyo yuden
Image is representational - see mfr. specs

EMK325ABJ476KMHP

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 47uF ±10% - 16VDC - X5R - 1210 - Tape&Reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Multi Layer Ceramic Capacitor - SMD - 47uF ±10% - 16VDC - X5R - 1210 - Tape&Reel

Search Keywords: EMK325ABJ476KMHP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
EMK325ABJ476KMHP
Alias/AKA:
CEEMK325ABJ476KMHP
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
KR
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
REEL
Capacitance Value:
472227uF
Voltage:
162253VDC
Package/Case:
12102239
Tolerance:
102252%

IN STOCK: 4,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 13 Weeks

Qty
Unit Price
1,000
$0.2719
3,000
$0.2693
5,000
$0.2680
8,000
$0.2666
10,000
$0.2653
15,000
$0.2640
25,000
$0.2626
50,000 +
$0.2613
Please Note: Tariffs may apply for U.S. shipments