help desk software
EMK316BJ226ML-T by taiyo yuden
Image is representational - see mfr. specs

EMK316BJ226ML-T

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 16VDC - X5R - 1206 - Tape&Reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 16VDC - X5R - 1206 - Tape&Reel

Search Keywords: EMK316BJ226MLT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
EMK316BJ226ML-T
Alias/AKA:
CEEMK316BJ226ML-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
MY
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2000
Package Type:
REEL
Capacitance Value:
222227uF
Voltage:
162253VDC
Package/Case:
12062239
Tolerance:
202252%
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 903

Can Ship immediately

Buy all 903 in-stock or the regular minimum order quantity of 2000

Stock lot only: 903

Minimum Order Quantity: 2000

Multiple: 2000

Price (USD)

Qty
Unit Price
1
$0.1507
2,000
$0.1370
4,000
$0.1302
8,000
$0.1237
16,000 +
$0.1175

Tools/3D Models

Product Guides