EMK316BJ226KL-T by taiyo yuden
Image is representational - see manufacturer specifications
Taiyo Yuden Authorized Distributor

EMK316BJ226KL-T

Multi Layer Ceramic Capacitor - SMD - 22uF ±10% - 16VDC - X5R - 1206 - Tape&Reel

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Multi Layer Ceramic Capacitor - SMD - 22uF ±10% - 16VDC - X5R - 1206 - Tape&Reel

Search Keywords: EMK316BJ226KLT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
EMK316BJ226KL-T
Alias/AKA:
CEEMK316BJ226KL-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
REEL
Capacitance Value:
22 uF
Voltage:
16 VDC
Package/Case:
1206
Tolerance:
10 %

FREQUENTLY ASKED QUESTIONS

Is EMK316BJ226KL-T RoHS compliant?

Yes, EMK316BJ226KL-T is RoHS compliant.

What is the lead time for EMK316BJ226KL-T?

The standard lead time for EMK316BJ226KL-T is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4,000

Ships today, if you order in

Minimum Order Quantity: 2000

Multiple: 2000

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
2,000
$1.09
4,000
$1.08
6,000
$1.07
8,000
$1.06
26,000
$1.05
50,000
$1.04
100,000 +
$1.03

Tools/3D Models

Product Guides