help desk software
EMK107B7474KA-T by taiyo yuden
Image is representational - see manufacturer specifications
Taiyo Yuden Authorized Distributor

EMK107B7474KA-T

Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 16VDC - X7R - 0603 - Tape&Reel

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 16VDC - X7R - 0603 - Tape&Reel

Search Keywords: EMK107B7474KAT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
EMK107B7474KA-T
Alias/AKA:
CEEMK107B7474KA-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Capacitance Value:
0.472227uF
Voltage:
162253VDC
Package/Case:
06032239
Tolerance:
102252%

FREQUENTLY ASKED QUESTIONS

Is EMK107B7474KA-T RoHS compliant?

Yes, EMK107B7474KA-T is RoHS compliant.

What is the lead time for EMK107B7474KA-T?

The standard lead time for EMK107B7474KA-T is approximately 12 days. In-stock quantities ship from Master Electronics.

IN STOCK: 28,000

Can Ship immediately

Minimum Order Quantity: 4000

Multiple: 4000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
4,000
$0.0113
8,000 +
$0.0111

Tools/3D Models

Product Guides