help desk software
Possible Replacement
LMK105B7104KV-F
LMK105B7104KV-F
In Stock: 560,493
Minimum Order: 10,000
VIEW PRODUCT
EMK105B7104KV-F by taiyo yuden
Image is representational - see manufacturer specifications
Taiyo Yuden Authorized Distributor

EMK105B7104KV-F

Multi Layer Ceramic Capacitor - SMD - 0.1uF ±10% - 16VDC - X7R - 0402 - Tape&Reel ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The EMK105B7104KV-F is a SMD high value Multilayer Ceramic Capacitor with plated end termination, X7R temperature characteristics code and 0402 case. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Suitable for general digital circuit, liquid crystal modules and DC-DC converters.

Search Keywords: EMK105B7104KVF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
EMK105B7104KV-F
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
REEL
Capacitance Value:
0.12227uF
Voltage:
162253VDC
Package/Case:
04022239
Tolerance:
102252%

FREQUENTLY ASKED QUESTIONS

What replaces EMK105B7104KV-F?

The recommended replacement for EMK105B7104KV-F is LMK105B7104KV-F from Taiyo Yuden, available from Master Electronics.

Is EMK105B7104KV-F RoHS compliant?

Yes, EMK105B7104KV-F is RoHS compliant.

What is the lead time for EMK105B7104KV-F?

The standard lead time for EMK105B7104KV-F is approximately 20 days. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 3,530,000

Can Ship immediately

Minimum Order Quantity: 10000

Multiple: 10000

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
10,000
$0.0044
30,000
$0.0030
50,000
$0.0030
100,000
$0.0030
150,000
$0.0030
250,000
$0.0029
500,000 +
$0.0029