help desk software
CEE4K212B7104KD-T by taiyo yuden
Image is representational - see manufacturer specifications
Taiyo Yuden Authorized Distributor

CEE4K212B7104KD-T

Cap Ceramic 0.1uF 16V X7R 10% SMD 0402 125°C T/R

View Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Cap Ceramic 0.1uF 16V X7R 10% SMD 0402 125°C T/R

Search Keywords: CEE4K212B7104KDT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
CEE4K212B7104KD-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
CN
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Lead Pitch:
N/R
Family:
4
Failure Rate:
N/R
Construction:
Flat
Case Style:
Ceramic Chip
Dielectric:
X7R
Material:
Ceramic
Dimension:
2 x 1.25 x 0.85 mm
Lead Diameter:
N/R
Capacitance Value:
0.1 uF
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is CEE4K212B7104KD-T discontinued?

Yes, CEE4K212B7104KD-T from Taiyo Yuden is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces CEE4K212B7104KD-T?

The recommended replacement for CEE4K212B7104KD-T is EMK105B7104KV-F from Taiyo Yuden, available from Master Electronics.

Is CEE4K212B7104KD-T RoHS compliant?

Yes, CEE4K212B7104KD-T is RoHS compliant.

What is the lead time for CEE4K212B7104KD-T?

The standard lead time for CEE4K212B7104KD-T is approximately 8 days. In-stock quantities ship from Master Electronics.

   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives

Tools/3D Models

Product Guides