help desk software
CBMF1608T1R0M by taiyo yuden
Image is representational - see manufacturer specifications
Taiyo Yuden Authorized Distributor

CBMF1608T1R0M

Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 0.77A 0.117Ohm DCR 0603 T/R

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 0.77A 0.117Ohm DCR 0603 T/R

Search Keywords: CBMF1608T1R0M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
CBMF1608T1R0M
Alias/AKA:
LQCBMF1608T1R0M
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Inductance:
1 uH
Type:
Power Chip7105
Impedance:
N/A
Tolerance:
207104%
Technology:
Wirewound7103
Maximum DC Current:
0.77 A
Maximum DC Resistance:
0.117 Ohm
Operating Temperature:
-40 to 105 °C
Packaging:
Tape and Reel
Protection Style:
N/A

FREQUENTLY ASKED QUESTIONS

Is CBMF1608T1R0M RoHS compliant?

Yes, CBMF1608T1R0M is RoHS compliant.

What is the lead time for CBMF1608T1R0M?

The standard lead time for CBMF1608T1R0M is approximately 20 days. In-stock quantities ship from Master Electronics.

IN STOCK: 523

Ships today, if you order in

Buy all 523 in-stock or the regular minimum order quantity of 3000

Stock lot only: 523

Minimum Order Quantity: 3000

Multiple: 3000

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$0.1126
3,000
$0.1024
6,000
$0.0889
9,000
$0.0815
12,000
$0.0813
27,000
$0.0789
51,000
$0.0787
102,000
$0.0785
150,000 +
$0.0783

Tools/3D Models

Product Guides