BRL3225T1R0M by taiyo yuden
Image is representational - see manufacturer specifications
Taiyo Yuden Authorized Distributor

BRL3225T1R0M

Inductor Power Chip Wirewound 1uH 20% 100KHz Ferrite 2.2A 0.0516Ohm DCR 1210 T/R

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Inductor Power Chip Wirewound 1uH 20% 100KHz Ferrite 2.2A 0.0516Ohm DCR 1210 T/R

Search Keywords: BRL3225T1R0M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
BRL3225T1R0M
Alias/AKA:
LQBRL3225T1R0M
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
REEL
Inductance:
1 uH
Type:
Power Chip7105
Impedance:
N/A
Tolerance:
207104%
Technology:
Wirewound7103
Maximum DC Current:
2.2 A
Maximum DC Resistance:
0.0516 Ohm
Operating Temperature:
-40 to 105 °C
Packaging:
Tape and Reel
Protection Style:
N/A

FREQUENTLY ASKED QUESTIONS

Is BRL3225T1R0M RoHS compliant?

Yes, BRL3225T1R0M is RoHS compliant.

What is the lead time for BRL3225T1R0M?

The standard lead time for BRL3225T1R0M is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 38,000

Can Ship immediately

Minimum Order Quantity: 2000

Multiple: 2000

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.0826
4,000
$0.0798
6,000
$0.0788
8,000
$0.0761
26,000
$0.0722
50,000
$0.0702
100,000
$0.0683
150,000 +
$0.0681

Tools/3D Models

Product Guides