TRAPC4MX
SwitchcraftConn XLR Connector M 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Bulk
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn XLR Connector M 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Bulk
Search Keywords: TRAPC4MX
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
TRAPC4MX
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Type:
XLR Connector
Gender:
M
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Thermoplastic
Number of Contacts:
4
Contact Plating:
Tin
Termination Method:
Solder
Operating Temperature:
N/A
IN STOCK: 0
Minimum Order: 5
Factory Lead-Time 8 Weeks
Qty
Unit Price
5
$12.67
25
$11.48
50
$10.97
100
$8.52
250
$8.05
500
$6.75
1,000
+
$6.09
English
Chinese
Spanish
