help desk software
PJRAS1X2S01 by switchcraft
Image is representational - see manufacturer specifications
Switchcraft Authorized Distributor

PJRAS1X2S01

Conn Phono Jack F/F Solder RA Thru-Hole 2 Port

View Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Phono Jack F/F Solder RA Thru-Hole 2 Port

Search Keywords: PJRAS1X2S01

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
PJRAS1X2S01
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Phono Jack
Gender:
F/F
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Acrylonitrile Butadiene Styrene
Number of Contacts:
N/A
Contact Plating:
N/A
Termination Method:
Solder
Operating Temperature:
-25 to 80 °C

FREQUENTLY ASKED QUESTIONS

Is PJRAS1X2S01 RoHS compliant?

No, PJRAS1X2S01 is not RoHS compliant.

What is the lead time for PJRAS1X2S01?

The standard lead time for PJRAS1X2S01 is approximately 15 days. In-stock quantities ship from Master Electronics.

  This product is NOT RoHS Compliant.  See Alternatives

IN STOCK: 0

Minimum Order Quantity: 10

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
10
$5.15
25
$4.43
100
$1.33
500
$0.96
1,000
$0.81
5,000 +
$0.76

Tools/3D Models

Product Guides