EHHDMI2BPKG
SwitchcraftDVI to HDMI Audio / Video Adapter - w/ Screw - HDMI Receptacle - HDMI Receptacle - EH Series. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EHHDMI2BPKG
RoHS:
Unknown
HTS:
8536694040
COO:
US
ECCN:
EAR99
Type:
HDMI Adapter
Gender:
RCP/RCP
Body Orientation:
Straight
Mounting:
N/A
Housing Material:
Thermoplastic
Number of Contacts:
19/19
Contact Plating:
Gold
Termination Method:
N/A
Operating Temperature:
-20 to 80 °C
Life Cycle:
Discontinued & Replaced
The EHHDMI2BPKG is EH broadcast series panel mount connectors standard XLR housing for systems integration, pro audio, A/V and data. Mounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into standard pre-knocked plates or racks without having to custom drill.
Search Keywords:
EHHDMI2BPKG
This product is not in stock and cannot be back-ordered
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
RL622-1R0K-RC
RF Choke Wirewound 1uH 10% 7.96MHz 20Q-Factor Ferrite 10A 13mOhm DCR RDL Bag
225-1013-000
Sealing Plug 22 GA Black
RMK-UNCUT-A4
Labels Computer Printable Label White
249-117
Screwless end stop - 10 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray
0485660000
Connector Accessories Holding Plate Straight