E3M
SwitchcraftConn XLR Connector M 3 POS Solder ST Panel Mount 4 Terminal 1 Port
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn XLR Connector M 3 POS Solder ST Panel Mount 4 Terminal 1 Port
Search Keywords: E3M
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
E3M
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Thermoplastic
Number of Contacts:
3
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-55 to 85 °C
IN STOCK: 0
Minimum Order: 4
Factory Lead-Time 6 Weeks
Qty
Unit Price
4
$25.67
10
$11.05
25
$7.13
50
$3.48
100
$2.68
250
$2.62
500
$2.57
1,000
+
$2.52
English
Chinese
Spanish
