A3F01
SwitchcraftConn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port Bag
RoHS Compliant
Discontinued
DESCRIPTION
Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port Bag
Search Keywords: A3F01
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
A3F01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Zinc
Number of Contacts:
3
Contact Plating:
Silver
Termination Method:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 44
Can Ship immediately
Minimum Order Quantity: 4
Price (USD)
Qty
Unit Price
4
$17.65
25
$6.08
100
$5.78
250
$5.20
500
$4.78
1,000
+
$4.62
English
Chinese
Spanish
