help desk software
35HDSN15 by switchcraft
Image is representational - see manufacturer specifications
Switchcraft Authorized Distributor

35HDSN15

Conn 3.5MM Stereo Phone Plug PL 3 POS ST Cable Mount 3 Terminal 1 Port

View Datasheet
RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn 3.5MM Stereo Phone Plug PL 3 POS ST Cable Mount 3 Terminal 1 Port

Search Keywords: 35HDSN15

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
35HDSN15
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BULK
Type:
3.5MM Stereo Phone Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Thermoplastic
Number of Contacts:
3
Contact Plating:
Tin
Termination Method:
N/A
Operating Temperature:
-20 to 85 °C

FREQUENTLY ASKED QUESTIONS

Is 35HDSN15 RoHS compliant?

Yes, 35HDSN15 is RoHS compliant.

What is the lead time for 35HDSN15?

The standard lead time for 35HDSN15 is approximately 12 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 25

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
25
$14.96
50
$11.22
75
$10.47
100 +
$10.26

Tools/3D Models

Product Guides